+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR85-38D3-5

Relay: solid state; 24÷440VAC; 1-phase; PCB; 29.2x13.2x27.5mm


Manufacturer: RELPOL

Manufacturer part number:
RSR85-38D3-5
TME Symbol:
RSR85-38D3-5

Specification

Manufacturer
RELPOL
Type of relay
solid state
Switched voltage
24...440V AC
Relay variant
1-phase
Mounting
PCB
Body dimensions
29.2x13.2x27.5mm
IP rating
IP00
Operating temperature
-30...80°C
Gross weight18 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR85-38D3-5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.90 USDGross price for quantities from 1 pcs - 19.07 USD
Net price for quantities from 10 pcs - 14.87 USDGross price for quantities from 10 pcs - 17.84 USD
Net price for quantities from 100 pcs - 13.33 USDGross price for quantities from 100 pcs - 16.00 USD