+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR86-35D12-32P

Relay: solid state; Ucntrl: 10÷32VDC; 12A; 0÷35VDC; THT; 2.5kV

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSR86-35D12-32P
TME Symbol:
RSR86-35D12-32P

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
10...32V DC
Max. operating current
12A
Switched voltage
0...35V DC
Mounting
THT
Relay variant
miniature
Body dimensions
29x12.7x15.7mm
Contacts configuration
SPST-NO
Insulation voltage
2.5kV
Operating temperature
-20...60°C
Gross weight10.5 g
See other products in this category: DC Solid State Relays RELPOL,
*
RSR86-35D12-32P
0 in TME stock
Net price for quantities from 10 pcs - 20.20 EURGross price for quantities from 10 pcs - 24.24 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.