+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR88-10D3-NC

Relay: solid state; Ucntrl: 4÷32VDC; 3A; 3÷75VDC; 32x13x43mm; IP00


Manufacturer: RELPOL

Manufacturer part number:
RSR88-10D3-NC
TME Symbol:
RSR88-10D3-NC

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
3A
Switched voltage
3...75V DC
Mounting
for DIN rail mounting
Relay variant
miniature
Body dimensions
32x13x43mm
IP rating
IP00
Contacts configuration
SPST-NC
Control current max.
18mA
Insulation voltage
2.5kV
Operating temperature
-30...80°C
Gross weight20 g
See other products in this category: DC Solid State Relays RELPOL,
*
RSR88-10D3-NC
0 in TME stock
No. of pieces (Multiplicity: 32)
Minimum order quantity: 32.
Multiplicity: 32.
Net price for quantities from 32 pcs - 16.62 EURGross price for quantities from 32 pcs - 19.94 EUR