+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Controlled parameter range | -4...5°C | |
Kind of output 1 | NO / NC | |
Mounting | for DIN rail mounting | |
Manufacturer series | RT | |
Output 1 electrical parameters | 250V AC / 16A | |
Additional functions | LED status indicator | |
Related items | SONDA-RT | |
Operating temperature | -25...50°C |