+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-820B

Automation module: regulator; temperature; NO / NC; RT; -25÷50°C


Manufacturer: F&F

Manufacturer part number:
RT-820B
TME Symbol:
RT-820B

Specification

Manufacturer
F&F
Type of automation module
regulator
Controlled parameter
temperature
Kind of output 1
NO / NC
Mounting
for DIN rail mounting
Manufacturer series
RT
Output 1 electrical parameters
250V AC / 16A
Additional functions
LED status indicator
Related items
SONDA-RT2, SONDA-RT
Kit contents
no sensor included
Operating temperature
-25...50°C
Supply voltage
  • 230V AC
Gross weight95 g
Certificates
EAN code5908312590248
See other products in this category: Temperature Regulators F&F,
See other products from this series.:
*
RT-820B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.88 GBPGross price for quantities from 1 pcs - 27.46 GBP
Net price for quantities from 5 pcs - 21.74 GBPGross price for quantities from 5 pcs - 26.08 GBP
Net price for quantities from 10 pcs - 20.02 GBPGross price for quantities from 10 pcs - 24.02 GBP