+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-824

Automation module: regulator; temperature; 5÷35°C; NO; RT; -5÷50°C


Manufacturer: F&F

Manufacturer part number:
RT-824
TME Symbol:
RT-824

Specification

Manufacturer
F&F
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
5...35°C
Kind of output 1
NO
Mounting
plaster embedded
Manufacturer series
RT
Output 1 electrical parameters
250V AC / 16A
Additional functions
LED status indicator
Sensors features
internal sensor
Operating temperature
-5...50°C
Supply voltage
  • 230V AC
Gross weight95 g
Certificates
EAN code5908312592631
See other products in this category: Temperature Regulators F&F,
See other products from this series.:
*
RT-824
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.72 EURGross price for quantities from 1 pcs - 40.47 EUR
Net price for quantities from 5 pcs - 31.62 EURGross price for quantities from 5 pcs - 37.94 EUR
Net price for quantities from 10 pcs - 29.51 EURGross price for quantities from 10 pcs - 35.41 EUR