+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-833

Automation module: regulator; temperature; OUT: 1; 12÷24VDC


Manufacturer: F&F

Manufacturer part number:
RT-833
TME Symbol:
RT-833

Specification

Manufacturer
F&F
Type of automation module
regulator
Controlled parameter
temperature
Mounting
for DIN rail mounting
Number of outputs
1
Supply voltage
  • 12...24V DC
Gross weight71.08 g
Certificates
EAN code5908312598596
See other products in this category: Temperature Regulators F&F,
*
RT-833
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.59 USDGross price for quantities from 1 pcs - 41.51 USD
Net price for quantities from 5 pcs - 32.43 USDGross price for quantities from 5 pcs - 38.91 USD
Net price for quantities from 10 pcs - 30.27 USDGross price for quantities from 10 pcs - 36.32 USD