+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-DCB-202/450

Diamond hole saw; Ø: 202mm; reinforced concrete; Thread: 1 1/4"


Manufacturer: RAWLPLUG

Manufacturer part number:
RT-DCB-202/450
TME Symbol:
RT-DCB-202/450

Specification

Manufacturer
RAWLPLUG
Type of power tool accessories
diamond hole saw
Diameter
202mm
Tools application
reinforced concrete
Fastening thread
1 1/4"
Length
0.45m
Gross weight8.45 kg
EAN code5906675490854
See other products in this category: Hole Saws RAWLPLUG,
*
RT-DCB-202/450
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 326.33 GBPGross price for quantities from 1 pcs - 391.59 GBP
Net price for quantities from 3 pcs - 304.57 GBPGross price for quantities from 3 pcs - 365.48 GBP
Net price for quantities from 5 pcs - 293.69 GBPGross price for quantities from 5 pcs - 352.43 GBP