+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-SDSA-10/310

Drill: for concrete; Ø: 10mm; L: 310mm; cemented carbide; SDS-Plus®


Manufacturer: RAWLPLUG

Manufacturer part number:
RT-SDSA-10/310
TME Symbol:
RT-SDSA-10/310

Specification

Manufacturer
RAWLPLUG
Type of drill
for concrete
Tools application
concrete
Drill diameter
10mm
Length
310mm
Material
chromium-nickel-molybdenum steel
Tip material
cemented carbide
Kind of holder
SDS-Plus®
Working part length
250mm
Manufacturer series
Aggressor
Gross weight129 g
EAN code5906675028002
See other products in this category: Drills for Concrete RAWLPLUG,
See other products from this series.:
*
RT-SDSA-10/310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 3 pcs - 9.72 USDGross price for quantities from 3 pcs - 11.66 USD
Net price for quantities from 5 pcs - 9.37 USDGross price for quantities from 5 pcs - 11.24 USD