+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-SDSR-14/310

Drill: for concrete; Ø: 14mm; L: 310mm; cemented carbide; SDS-Plus®


Manufacturer: RAWLPLUG

Manufacturer part number:
RT-SDSR-14/310
TME Symbol:
RT-SDSR-14/310

Specification

Manufacturer
RAWLPLUG
Type of drill
for concrete
Tools application
reinforced concrete
Drill diameter
14mm
Length
310mm
Material
chromium-nickel-molybdenum steel
Tip material
cemented carbide
Kind of holder
SDS-Plus®
Working part length
250mm
Manufacturer series
Rebardrill
Gross weight189 g
EAN code5906675046228
See other products in this category: Drills for Concrete RAWLPLUG,
See other products from this series.:
*
RT-SDSR-14/310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.48 EURGross price for quantities from 1 pcs - 24.57 EUR
Net price for quantities from 3 pcs - 19.11 EURGross price for quantities from 3 pcs - 22.94 EUR
Net price for quantities from 5 pcs - 18.43 EURGross price for quantities from 5 pcs - 22.12 EUR