+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-UNI-080-120

Drill bit; Ø: 8mm; L: 120mm; for concrete,for wood,for metal


Manufacturer: RAWLPLUG

Manufacturer part number:
RT-UNI-080-120
TME Symbol:
RT-UNI-080-120

Specification

Manufacturer
RAWLPLUG
Type of power tool accessories
drill bit
Drill diameter
8mm
Length
120mm
Kind of drill bit
for concrete, for metal, for wood
Tip material
cemented carbide
Working part length
80mm
Kind of holder
cylindrical
Manufacturer series
Multidrill
Gross weight25 g
EAN code5906675512198
See other products in this category: Drills - Others RAWLPLUG,
See other products from this series.:
*
RT-UNI-080-120
0 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 3 pcs - 5.59 USDGross price for quantities from 3 pcs - 6.71 USD
Net price for quantities from 5 pcs - 5.39 USDGross price for quantities from 5 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.