+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT0402BRD073KL

Resistor: thin film; 3kΩ; precise; SMD; 0402; 62.5mW; ±0.1%

Manufacturer: YAGEO

Manufacturer part number:
RT0402BRD073KL
TME Symbol:
RT0402BRD073KL

Specification

Manufacturer
YAGEO
Type of resistor
thin film
Resistance
3kΩ
Kind of resistor
precise
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
62.5mW
Tolerance
±0.1%
Max. operating voltage
50V AC
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors YAGEO,
*
RT0402BRD073KL
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 EURGross price for quantities from 10000 pcs - 0.03 EUR
Net price for quantities from 20000 pcs - 0.03 EURGross price for quantities from 20000 pcs - 0.03 EUR
Net price for quantities from 30000 pcs - 0.02 EURGross price for quantities from 30000 pcs - 0.03 EUR
Net price for quantities from 40000 pcs - 0.02 EURGross price for quantities from 40000 pcs - 0.03 EUR
Net price for quantities from 50000 pcs - 0.02 EURGross price for quantities from 50000 pcs - 0.03 EUR
Net price for quantities from 60000 pcs - 0.02 EURGross price for quantities from 60000 pcs - 0.03 EUR
Net price for quantities from 100000 pcs - 0.02 EURGross price for quantities from 100000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 10 000)