+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-75610

Cable tie; L: 565mm; W: 12.5mm; black; polyamide; 1115N; Ømax: 150mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
131-75610
TME Symbol:
RT250M-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
565mm
Tie width
12.5mm
Colour
black
Tie material
polyamide
Tie strength
1115N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight13 g
Certificates
EAN code4031026115719
See other products in this category: Cable Ties HELLERMANNTYTON,
*
131-75610
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 2.77 EURGross price for quantities from 250 pcs - 3.33 EUR
Net price for quantities from 1250 pcs - 2.56 EURGross price for quantities from 1250 pcs - 3.06 EUR
Net price for quantities from 3750 pcs - 2.23 EURGross price for quantities from 3750 pcs - 2.68 EUR