+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-00067

Cable tie; L: 130mm; natural; polyamide; 196N; Ømax: 27mm; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-00067
TME Symbol:
RT30SSF5-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.13m
Colour
natural
Tie material
polyamide
Tie strength
196N
Loop diameter max
27mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.12 g
Certificates
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-00067
0 in TME stock
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs