+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT3301AF260Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 2.6N; 5.3mm


Manufacturer: E-SWITCH

Manufacturer part number:
RT3301AF260Q
TME Symbol:
RT3301AF260Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
2.6N
Body dimensions
6x6x3.45mm
Button height
5.3mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Button shape
round
Actuator colour
dark grey
Key stroke
0.25mm
Leads
angled, for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.262 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
RT3301AF260Q
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.12 EURGross price for quantities from 1 pcs - 3.74 EUR
Net price for quantities from 1000 pcs - 1.75 EURGross price for quantities from 1000 pcs - 2.09 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs