+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT5350F-OLINUXINO

Single-board computer; MIPS24KEc; 8MBFLASH,32MBRAM; RT5350F

Manufacturer: OLIMEX

Manufacturer part number:
RT5350F-OLINUXINO
TME Symbol:
RT5350F-OLINUXINO

Specification

Manufacturer
OLIMEX
Type of minicomputer
Single-board computer
Kind of architecture
MIPS24KEc
Memory
8MB FLASH 32MB RAM
Processor
RT5350F
Connection
pin header
Operating temperature
-10...55°C
Dimensions
41x48mm
Kind of memory
SDRAM
Operating system
none
Operating system support
Linux
Programmers and development kits features
microcontroller I/O lines lead to goldpin connectors
Interface
  • Ethernet
  • I2C
  • JTAG
  • SPI
  • UART
  • USB
Supply voltage
  • 5V DC
Gross weight27.5 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
RT5350F-OLINUXINO
3 in TME stock
Net price for quantities from 1 pcs - 18.94 EURGross price for quantities from 1 pcs - 22.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.