+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RT607 1KG A+B 908-52095

Silicone; encapsulating compound; dark red; ELASTOSIL RT607


Manufacturer: WACKER

Manufacturer part number:
RT607 1KG A+B 908-52095
TME Symbol:
RT607

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
encapsulating compound
Colour
dark red
Name
ELASTOSIL RT607
Application
sealing and tightening
Shore hardness
55
Kind of package
can
Elongation at rupture
100%
Thermal conductivity
550mW/mK
Density
1.43g/cm3 @ 20°C
Tensile strength
3.5N/mm2
Min. breakdown voltage
23kV/mm
Mix ratio
9:1
Bonding time
80min
Curing method
RTV
Net weight
1kg
Agent features
  • high temperature resistance
  • two-component
  • very low contraction while curing
Gross weight1.3414 kg

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER,
*
RT607 1KG A+B 908-52095
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order