+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: WACKER
Manufacturer | WACKER | |
Type of chemical agent | silicone encapsulating compound | |
Colour | translucent | |
Application | sealing and tightening | |
Shore hardness | 25 | |
Kind of package | can | |
Elongation at rupture | 600% | |
Density | 1.1g/cm3 @ 20°C | |
Tensile strength | 6.5N/mm2 | |
Bonding time | 60min | |
Weight mixing ratio | 9:1 | |
Dynamic viscosity | 12000mPas | |
Curing method | RTV | |
Net weight | 1kg |