+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTAP31S12WFLSP

Rotary Coded Switch: universal; Pos: 12; THT; Rcont max: 150mΩ


Manufacturer: C&K

Manufacturer part number:
RTAP31S12WFLSP
TME Symbol:
RTAP31S12WFLSP

Specification

Manufacturer
C&K
Type of rotary coded switch
universal
Stable positions number
12
Number of positions
12
Operating temperature
-20...70°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
150mΩ
Min. insulation resistance
1GΩ
Terminal pitch
2.5mm
Body dimensions
25.8x22x12.6mm
Manufacturer series
RTA
Contact plating
gold-plated, nickel plated
Electrical life
10000 cycles
Contact material
brass
AC contacts rating @R
0.02A / 25V AC
Gross weight30 g
Certificates
See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
RTAP31S12WFLSP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 480.
Multiple of: 1.
Net price for quantities from 480 pcs - 12.02 EURGross price for quantities from 480 pcs - 14.43 EUR