+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RTAP4ES10M25NS

Rotary Coded Switch: universal; Pos: 10; THT; Rcont max: 150mΩ


Manufacturer: C&K

Manufacturer part number:
RTAP4ES10M25NS
TME Symbol:
RTAP4ES10M25NS

Specification

Manufacturer
C&K
Type of rotary coded switch
universal
Stable positions number
12
Number of positions
10
Operating temperature
-20...70°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
150mΩ
DC contacts rating @R
0.15A / 60V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.5mm
Switching torque
5Ncm
Body dimensions
25.8x22x18.6mm
Manufacturer series
RTA
Contact plating
silver plated
Electrical life
10000 cycles
Illumination
none
Contact material
brass
AC contacts rating @R
0.15A / 60V AC
Indexed positions
36°
Gross weight10 g
Certificates
See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
RTAP4ES10M25NS
0 in TME stock
No. of pieces (Multiple of: 48)
Minimum order quantity: 2 880.
Multiple of: 48.
Net price for quantities from 2880 pcs - 12.48 EURGross price for quantities from 2880 pcs - 14.98 EUR