+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROHDE & SCHWARZ | |
Type of oscilloscope | digital | |
Number of channels | 2 | |
Band | 200MHz | |
Sampling | 1,25Gsps, 2,5Gsps interleaved | |
Memory record length | 20Mpts | |
Kind of display used | colour, LCD TFT 10,1" | |
Trigger modes | automatic, normal, single | |
Trigger | bus, falling-edge, impulse width, level-triggered, logic, rising-edge, video signal | |
Time base | 1n...500s/div | |
Max. input voltage | 300V | |
Vertical resolution | 10bit | |
Input coupling | AC, DC, GND | |
Trigger coupling | AC, DC, highpass, lowpass | |
Manufacturer series | RTB2000 | |
Rise time | ≤1.75ns | |
Input impedance | 1MΩ/9pF | |
Input sensitivity | 1mV/div...5V/div | |
Dimensions | 390x220x152mm | |
Display resolution | 1280x800 | |
Touchpad | yes |