+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RTC-72423A

IC: RTC circuit; parallel; SOP24; 4.5÷5.5V

Manufacturer: EPSON

Manufacturer part number:
RTC-72423A
TME Symbol:
RTC72423A

Specification

Manufacturer
EPSON
Type of integrated circuit
RTC circuit
Interface
parallel
Mounting
SMD
Case
SOP24
DC supply current
10µA
Operating voltage
4.5...5.5V
Output voltage
0.4...2.4V
Gross weight0.822 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits EPSON
*
RTC-72423A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Reel = 200 pcs