+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RTC-8564JE

IC: RTC circuit; I2C; VSOJ20; 1.8÷5.5V


Manufacturer: EPSON

Manufacturer part number:
RTC-8564JE
TME Symbol:
RTC8564JE

Specification

Manufacturer
EPSON
Type of integrated circuit
RTC circuit
Interface
I2C
Mounting
SMD
Case
VSOJ20
DC supply current
800µA
Operating voltage
1.8...5.5V
Gross weight0.225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits EPSON,
*
RTC-8564JE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 3.55 USDGross price for quantities from 5 pcs - 4.26 USD
Net price for quantities from 25 pcs - 3.49 USDGross price for quantities from 25 pcs - 4.19 USD
Net price for quantities from 100 pcs - 3.44 USDGross price for quantities from 100 pcs - 4.12 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs