+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTE1000N14

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 100mΩ; RTE; tube


Manufacturer: C&K

Manufacturer part number:
RTE1000N14
TME Symbol:
RTE1000N14

Specification

Manufacturer
C&K
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 30V DC
Min. insulation resistance
10GΩ
Terminal pitch
2.54mm
Body dimensions
7.2x7.4x4.2mm
Manufacturer series
RTE
Mechanical durability
20000 cycles
Kind of package
tube
Quantity in set/package
65pcs.
Gross weight30 g
Certificates
See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
RTE1000N14
0 in TME stock
No. of pieces (Multiplicity: 7 800)
Minimum order quantity: 7 800.
Multiplicity: 7 800.
Net price for quantities from 7800 pcs - 4.40 GBPGross price for quantities from 7800 pcs - 5.28 GBP