+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RTE1002G14

Rotary Coded Switch: DEC/BCD; Pos: 10; SMT; Rcont max: 100mΩ; RTE


Manufacturer: C&K

Manufacturer part number:
RTE1002G14
TME Symbol:
RTE1002G14

Specification

Manufacturer
C&K
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...85°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 30V DC
Min. insulation resistance
10GΩ
Terminal pitch
2.54mm
Body dimensions
7.2x7.4x3.8mm
Manufacturer series
RTE
Mechanical durability
20000 cycles
Kind of package
reel
Quantity in set/package
750pcs.
Gross weight30 g
Certificates
See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
RTE1002G14
0 in TME stock
No. of pieces (Multiple of: 3 750)
Minimum order quantity: 3 750.
Multiple of: 3 750.
Net price for quantities from 3750 pcs - 2.44 EURGross price for quantities from 3750 pcs - 2.93 EUR