+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTE1600V44

Encoding switch; Pos: 16; THT; Rcont max: 100mΩ; Rinsul min: 10GΩ


Manufacturer: C&K

Manufacturer part number:
RTE1600V44
TME Symbol:
RTE1600V44

Specification

Manufacturer
C&K
Type of switch
encoding switch
Stable positions number
16
Number of positions
16
Operating temperature
-25...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 30V DC
Min. insulation resistance
10GΩ
Terminal pitch
2.54mm
Manufacturer series
RTE
Mechanical durability
20000 cycles
Contact plating
gold-plated
Illumination
none
Kind of package
bag
Contact material
bronze
Quantity in set/package
150pcs.
Number of terminals
5
Indexed positions
22.3°
Gross weight0.523 g
Certificates
See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
RTE1600V44
772 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.11 EURGross price for quantities from 1 pcs - 3.74 EUR
Net price for quantities from 10 pcs - 2.89 EURGross price for quantities from 10 pcs - 3.47 EUR
Net price for quantities from 25 pcs - 2.79 EURGross price for quantities from 25 pcs - 3.34 EUR
Net price for quantities from 50 pcs - 2.69 EURGross price for quantities from 50 pcs - 3.22 EUR
Net price for quantities from 100 pcs - 2.60 EURGross price for quantities from 100 pcs - 3.11 EUR
Net price for quantities from 150 pcs - 2.53 EURGross price for quantities from 150 pcs - 3.04 EUR
Net price for quantities from 300 pcs - 2.43 EURGross price for quantities from 300 pcs - 2.92 EUR
Packaging method by the manufacturer:Blister = 150 pcs