+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RTF-1090

LED holder; 10mm; plastic; convex; LEDs


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
RTF-1090
TME Symbol:
RTF-1090

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of optoelectronics accessories
LED holder
LED diameter
10mm
Material
plastic
Kind of LED holder
convex
Panel cutout diameter
14mm
Application
LEDs
Dimensions
Gross weight1.086 g
Certificates
See other products in this category: Holders KINGBRIGHT ELECTRONIC,
*
RTF-1090
51683 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.50 GBPGross price for quantities from 5 pcs - 0.59 GBP
Net price for quantities from 10 pcs - 0.23 GBPGross price for quantities from 10 pcs - 0.27 GBP
Net price for quantities from 100 pcs - 0.20 GBPGross price for quantities from 100 pcs - 0.24 GBP
Net price for quantities from 1000 pcs - 0.18 GBPGross price for quantities from 1000 pcs - 0.22 GBP
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 1 500 pcs