+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RTF-5020

LED holder; 5mm; plastic; concave; LEDs


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
RTF-5020
TME Symbol:
RTF-5020

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of optoelectronics accessories
LED holder
LED diameter
5mm
Material
plastic
Kind of LED holder
concave
Panel cutout diameter
8mm
Application
LEDs
Dimensions
Gross weight0.34 g
Certificates
See other products in this category: Holders KINGBRIGHT ELECTRONIC,
*
RTF-5020
133970 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.13 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
Packaging method by the manufacturer:
Bag = 5 000 pcs