+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTM-0505S

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; SMT

Manufacturer: RECOM

Manufacturer part number:
RTM-0505S
TME Symbol:
RTM-0505S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
RTM
Body dimensions
18x8.7x9mm
Efficiency
79%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight1.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RTM-0505S
0 in TME stock
Net price for quantities from 1 pcs - 12.09 USDGross price for quantities from 1 pcs - 14.52 USD
Net price for quantities from 27 pcs - 10.76 USDGross price for quantities from 27 pcs - 12.91 USD
Net price for quantities from 54 pcs - 10.29 USDGross price for quantities from 54 pcs - 12.35 USD
Net price for quantities from 108 pcs - 10.18 USDGross price for quantities from 108 pcs - 12.21 USD
No. of pieces (Multiplicity: 1)