+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTM-BNDL

Oscilloscope: mixed signal; Ch: 4; 500MHz; 80Mpts; 0.5n÷500s/div


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
RTM-BNDL
TME Symbol:
RTM-BNDL

Specification

Manufacturer
ROHDE & SCHWARZ
Type of oscilloscope
mixed signal
Number of channels
4
Band
500MHz
Sampling
2,5Gsps, 5Gsps interleaved
Memory record length
80Mpts
Kind of display used
colour, LCD TFT 10,1"
Trigger modes
automatic, normal, single
Trigger
falling-edge, pattern width, risetime, rising-edge, runt, serial protocol, video signal
Time base
0.5n...500s/div
Max. input voltage
300V
Vertical resolution
10bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass
Manufacturer series
RTM3000
Rise time
0.7ns
Input impedance
1MΩ/14pF
Input sensitivity
500µV/div...10V/div
Additional functions
arbitrary waveform generator
Dimensions
390x220x152mm
Display resolution
1280x800
Touchpad
yes
Interface
  • LAN
  • USB
Measuring instrument features
  • frequency response analysis
  • power analysis
  • protocols analyse: I2C, SPI, UART/RS232/RS422/RS485, CAN/LIN, I2S LJ/RJ/TDM, MIL-1533, ARINC 429
  • segmented memory and previous waveforms stored
  • spectrum analysis
Standard equipment
  • RTM-B6
  • RTM-K1
  • RTM-K2
  • RTM-K3
  • RTM-K5
  • RTM-K6
  • RTM-K7
  • RTM-K15
  • RTM-K18
  • RTM-K31
  • RTM-K36
Producer guarantee (months)
  • 36
Supply voltage
  • 100...240V AC
Gross weight5.9057 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes ROHDE & SCHWARZ,
See other products from this series.:
*
RTM-BNDL
1 in TME stock
Net price for quantities from 1 pcs - 10 385.79 USDGross price for quantities from 1 pcs - 12 462.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts