+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTP2C-B

Connector: Jack 3,5mm; plug; male; mono; straight; for cable; black


Manufacturer: REAN

Manufacturer part number:
RTP2C-B
TME Symbol:
RTP2C-B

Specification

Manufacturer
REAN
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
mono
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
RTP2C-B
0 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 20 pcs - 3.25 USDGross price for quantities from 20 pcs - 3.90 USD
Net price for quantities from 100 pcs - 2.79 USDGross price for quantities from 100 pcs - 3.35 USD
Net price for quantities from 200 pcs - 2.59 USDGross price for quantities from 200 pcs - 3.11 USD
Net price for quantities from 250 pcs - 2.52 USDGross price for quantities from 250 pcs - 3.02 USD
Net price for quantities from 500 pcs - 2.32 USDGross price for quantities from 500 pcs - 2.78 USD
Net price for quantities from 1000 pcs - 2.13 USDGross price for quantities from 1000 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.