+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTP3C-D

Connector: Jack 3,5mm; male; straight; soldering; nickel plated


Manufacturer: REAN

Manufacturer part number:
RTP3C-D
TME Symbol:
RTP3C-D

Specification

Manufacturer
REAN
Type of connector
Jack 3,5mm
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
nickel plated
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
RTP3C-D
0 in TME stock
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 2.31 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.