+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTS1BS8N4S

Connector: circular; plug; for cable; w/o contacts; soldering

NEW

Manufacturer: AMPHENOL

Manufacturer part number:
RTS1BS8N4S
TME Symbol:
RTS1BS8N4S

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Mechanical mounting
for cable
Connector variant
w/o contacts
Electrical mounting
soldering
Manufacturer series
eco|mate Aquarius
IP rating
IP68, IP69K
Spatial orientation
straight
Case
size 8
Operating temperature
-40...125°C
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
RTS1BS8N4S
0 in TME stock
Net price for quantities from 200 pcs - 15.60 EURGross price for quantities from 200 pcs - 18.71 EUR
Net price for quantities from 400 pcs - 14.21 EURGross price for quantities from 400 pcs - 17.05 EUR
Net price for quantities from 600 pcs - 12.85 EURGross price for quantities from 600 pcs - 15.41 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.