+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-00030

Cable tie; L: 752mm; W: 13mm; black; polyamide; 888N; Ømax: 210mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-00030
TME Symbol:
RTT750HR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
752mm
Tie width
13mm
Colour
black
Tie material
polyamide
Tie strength
888N
Loop diameter max
210mm
Flammability rating
UL94HB
Operating temperature
-40...80°C
Gross weight22.29 g
Certificates
EAN code4031026253701
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-00030
60 in TME stock
Net price for quantities from 60 pcs - 2.14 EURGross price for quantities from 60 pcs - 2.56 EUR
Net price for quantities from 300 pcs - 1.92 EURGross price for quantities from 300 pcs - 2.30 EUR
Net price for quantities from 900 pcs - 1.71 EURGross price for quantities from 900 pcs - 2.04 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Packaging method by the manufacturerBag = 5 pcs