+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201476G

Module: RF; AM transceiver; FSK; 2.4GHz; SPI; -115dBm; 3VDC; 36/8mA


Manufacturer: AUREL

Manufacturer part number:
650201476G
TME Symbol:
RTX-24EM-AI/V

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transceiver
Kind of modulation
FSK
Frequency
2.4GHz
Interface
SPI
Receiver sensitivity
-115dBm
Dimensions
27x16x5.5mm
TX/RX supply current
36/8mA
Transmitter power
10mW
Number of channels
20
Supply voltage
  • 3V DC
Gross weight1.543 g
Certificates
See other products in this category: RF modules AUREL,
*
650201476G
0 in TME stock
Net price for quantities from 1 pcs - 19.22 USDGross price for quantities from 1 pcs - 23.06 USD
Net price for quantities from 3 pcs - 17.82 USDGross price for quantities from 3 pcs - 21.38 USD
Net price for quantities from 10 pcs - 15.26 USDGross price for quantities from 10 pcs - 18.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.