+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

650201565G

Module: RF; FM transceiver; GFSK; 868MHz; UART; -116dBm; 2.1÷3.6VDC


Manufacturer: AUREL

Manufacturer part number:
650201565G
TME Symbol:
RTX-868-NB-UART

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
GFSK
Frequency
868MHz
Interface
UART
Receiver sensitivity
-116dBm
Dimensions
20x20x2.5mm
TX/RX supply current
17/65mA
Number of channels
5
Supply voltage
  • 2.1...3.6V DC
Gross weight1.247 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201565G
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.70 EURGross price for quantities from 1 pcs - 22.44 EUR
Net price for quantities from 3 pcs - 17.00 EURGross price for quantities from 3 pcs - 20.41 EUR
Net price for quantities from 10 pcs - 15.11 EURGross price for quantities from 10 pcs - 18.13 EUR
Net price for quantities from 25 pcs - 13.91 EURGross price for quantities from 25 pcs - 16.69 EUR