+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201473G

Module: RF; AM transceiver; ASK,FSK,GFSK; 868÷870MHz; GPIO,UART

Manufacturer: AUREL

Manufacturer part number:
650201473G
TME Symbol:
RTX-868-NB

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transceiver
Kind of modulation
ASK, FSK, GFSK
Frequency
868...870MHz
Receiver sensitivity
-124dBm
Dimensions
20x20x5mm
TX/RX supply current
45/9.5A
Transmitter power
40mW
Number of channels
7
Interface
  • GPIO
  • UART
Supply voltage
  • 3V DC
Gross weight10 g
Certificates
See other products in this category: RF modules AUREL
*
650201473G
Product withdrawn from the offer
Use the specification table below to search for similar products