+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201347G

Module: RF; FM transceiver; FSK,OOK; 869MHz; UART; -108dBm; 500mW


Manufacturer: AUREL

Manufacturer part number:
650201347G
TME Symbol:
RTX-LR-869MHZ

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK, OOK
Frequency
869MHz
Interface
UART
Receiver sensitivity
-108dBm
Dimensions
38.1x24x4.5mm
TX/RX supply current
500/32mA
Transmitter power
500mW
Number of channels
7
Range
3km
Supply voltage
  • 2.7...6V DC
Gross weight5.23 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201347G
29 in TME stock
Net price for quantities from 1 pcs - 46.91 EURGross price for quantities from 1 pcs - 56.29 EUR
Net price for quantities from 3 pcs - 45.00 EURGross price for quantities from 3 pcs - 54.00 EUR
Net price for quantities from 10 pcs - 41.80 EURGross price for quantities from 10 pcs - 50.16 EUR
Net price for quantities from 30 pcs - 38.00 EURGross price for quantities from 30 pcs - 45.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs