+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201044G

Module: RF; AM transceiver; AM,ASK; 433.92MHz; -110dBm; 5VDC; 10mW

Manufacturer: AUREL

Manufacturer part number:
650201044G
TME Symbol:
RTX-MID-5V

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transceiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-110dBm
Dimensions
25.4x12.5x2.5mm
TX/RX supply current
15/7mA
Transmitter power
10mW
Number of channels
1
Supply voltage
  • 5V DC
Gross weight1.21 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL
*
650201044G
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 100 pcs