+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RU98

Fuse: thermal; 25A; 98°C


Manufacturer: SETFUSE

Manufacturer part number:
RU98
TME Symbol:
RU98

Specification

Manufacturer
SETFUSE
Type of fuse
thermal
Current rating
25A
Opening termperature
98°C
Gross weight1 g
Certificates
See other products in this category: Thermal Fuses SETFUSE,
*
RU98
0 in TME stock
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.99 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.