+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

126 059

Hole saw; Ø: 59mm; aluminium,stainless steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
126 059
TME Symbol:
RUKO-126059

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
59mm
Material
high speed steel cobalt HSS-Co
Related items
RUKO-106202, RUKO-106209, RUKO-106211, RUKO-126202, RUKO-126209, RUKO-126211
Balde teeth density
6teeth/inch
Tools application
  • aluminium
  • plastic
  • stainless steel
Gross weight150 g
EAN code4007140124456
See other products in this category: Hole Saws RUKO,
*
126 059
0 in TME stock
Net price for quantities from 1 pcs - 29.77 USDGross price for quantities from 1 pcs - 35.72 USD
Net price for quantities from 5 pcs - 20.84 USDGross price for quantities from 5 pcs - 25.00 USD
Net price for quantities from 10 pcs - 19.35 USDGross price for quantities from 10 pcs - 23.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.