+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RWD-MICODE

RFID reader; 4.5÷5.5V; RS232 TTL; 30.5x18mm; pin strips; 13.56MHz


Manufacturer: ECCEL

Manufacturer part number:
RWD-MICODE
TME Symbol:
RWD-MICODE

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Standard
CALYPSO, I-CODE, mifare 1k, mifare 4k, NTAG2, ULTRALIGHT
Interface
RS232 TTL
Dimensions
30.5x18mm
Connection
pin strips
Frequency
13.56MHz
Related items
RWD-UNI-BOARD
Mounting
THT
Operating current
0.15mA
Supply voltage
  • 4.5...5.5V
Gross weight3.373 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
RWD-MICODE
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 25.76 EURGross price for quantities from 1 pcs - 30.92 EUR