+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

15321

Plastic anchor; 10pcs; Dacia,Renault; L: 12.5mm; polyamide; black


Manufacturer: ROMIX

Manufacturer part number:
15321
TME Symbol:
RX-15321

Specification

Manufacturer
ROMIX
Type of mounting element
plastic anchor
Quantity in set/package
10pcs.
Application - car brand
Dacia, Renault
Application - clip localisation
various models Dacia wheel arches, various models Renault wheel arches
Length
12.5mm
Material
polyamide
Colour
black
Head diameter
16mm
Rivet diameter
7.9mm
Gross weight11.78 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
15321
13 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.29 EURGross price for quantities from 1 pcg - 2.75 EUR
Net price for quantities from 10 pcg - 1.53 EURGross price for quantities from 10 pcg - 1.84 EUR
Net price for quantities from 40 pcg - 1.38 EURGross price for quantities from 40 pcg - 1.65 EUR
Net price for quantities from 100 pcg - 1.23 EURGross price for quantities from 100 pcg - 1.47 EUR