+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

650200858G

Module: RF; AM receiver; AM,ASK; 433.92MHz; -106dBm; 5VDC; 700uA

Manufacturer: AUREL

Manufacturer part number:
650200858G
TME Symbol:
RX-4MA2

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-106dBm
Dimensions
39x15x3mm
Communications modules features
SAW filter
Current consumption
700µA
Supply voltage
  • 5V DC
Gross weight7.5 g
Certificates
See other products in this category: RF modules AUREL
*
650200858G
Product withdrawn from the offer
Use the specification table below to search for similar products