+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUREL | |
Communications module | RF | |
Kind of module | FM receiver | |
Kind of modulation | FSK | |
Frequency | 868MHz | |
Receiver sensitivity | -107dBm | |
Band | 600kHz | |
Communications modules features | SAW filter | |
Operating temperature | -20...80°C |