+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A15021

Sleeve; 25pcs; Mercedes; OEM: 19882081; L: 13.5mm; polyamide; red


Manufacturer: ROMIX

Manufacturer part number:
A15021
TME Symbol:
RX-A15021

Specification

Manufacturer
ROMIX
Type of mounting element
sleeve
Quantity in set/package
25pcs.
Application - car brand
Mercedes
OEM number
19882081
Application - clip localisation
Mercedes W 201 body side mouldings
Length
13.5mm
Material
polyamide
Colour
red
Panel cutout diameter
8.7mm
Head diameter
11.4mm
Mounting
push-in
Gross weight8.46 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
A15021
25 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 3.25 USDGross price for quantities from 1 pcg - 3.89 USD
Net price for quantities from 4 pcg - 2.17 USDGross price for quantities from 4 pcg - 2.61 USD
Net price for quantities from 16 pcg - 1.96 USDGross price for quantities from 16 pcg - 2.35 USD
Net price for quantities from 40 pcg - 1.74 USDGross price for quantities from 40 pcg - 2.08 USD