+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RX-AUDIO-2.4

Module: RF; FM receiver; FSK; 2400MHz; -83dBm; 4.9÷5.1VDC


Manufacturer: AUREL

Manufacturer part number:
RX-AUDIO-2.4
TME Symbol:
RX-AUDIO-2.4

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
2.4GHz
Receiver sensitivity
-83dBm
Operating temperature
-10...60°C
Supply voltage
  • 4.9...5.1V DC
Gross weight25.325 g
Certificates
See other products in this category: RF modules AUREL
*
RX-AUDIO-2.4
Product withdrawn from the offer
Use the specification table below to search for similar products