+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX1602N-LLW-TS

Display: LCD; alphanumeric; COG,VA Negative; 16x2; LED; PIN: 10


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX1602N-LLW-TS
TME Symbol:
RX1602N-LLW-TS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, VA Negative
Number of characters (columns x lines)
16x2
Dimensions
68.2x25.2x9.7mm
Window dimensions (H x W)
61x15.1mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7028-1A
Character width
2.95mm
Digit height
5.55mm
Number of pins
10
Connector pinout layout
1x10
Supported character set
English, Europe
Supply voltage
  • 3...3.6V DC
Gross weight14.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RX1602N-LLW-TS
11 in TME stock
Net price for quantities from 1 pcs - 4.72 GBPGross price for quantities from 1 pcs - 5.66 GBP
Net price for quantities from 3 pcs - 4.00 GBPGross price for quantities from 3 pcs - 4.81 GBP
Net price for quantities from 10 pcs - 3.54 GBPGross price for quantities from 10 pcs - 4.24 GBP
Net price for quantities from 25 pcs - 3.30 GBPGross price for quantities from 25 pcs - 3.96 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts