+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RY-2415D

Converter: DC/DC; 1W; Uin: 22.8÷25.2VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: RECOM

Manufacturer part number:
RY-2415D
TME Symbol:
RY-2415D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
22.8...25.2V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
SIP7
Mounting
THT
Manufacturer series
RY
Body dimensions
19.65x7.05x10.2mm
Efficiency
62...68%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RY-2415D
0 in TME stock
Net price for quantities from 1 pcs - 12.21 EURGross price for quantities from 1 pcs - 14.66 EUR
Net price for quantities from 25 pcs - 10.92 EURGross price for quantities from 25 pcs - 13.09 EUR
Net price for quantities from 50 pcs - 10.83 EURGross price for quantities from 50 pcs - 13.00 EUR
Net price for quantities from 100 pcs - 10.38 EURGross price for quantities from 100 pcs - 12.45 EUR
No. of pieces (Multiplicity: 1)