+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S-1011A

Rotary Coded Switch: HEX/BCD; Pos: 16; THT; Rcont max: 100mΩ; bulk


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
S-1011A
TME Symbol:
S-1011A

Specification

Manufacturer
Nidec Copal Electronics
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-40...85°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
10x10x11.5mm
Manufacturer series
S-1000A/2000A
Contact plating
gold-plated
Kind of package
bulk
Contact material
copper alloy
Soldering temperature
260°C / 6 s
Output code
real code
Gross weight3 g
Certificates
See other products in this category: Encoding Switches Nidec Copal Electronics,
See other products from this series.:
*
S-1011A
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 1.83 EURGross price for quantities from 25 pcs - 2.20 EUR
Net price for quantities from 50 pcs - 1.76 EURGross price for quantities from 50 pcs - 2.12 EUR